
ARM Microcontrollers - MCU Ind. Temp Green
Microchip AT91SAM7SE256-AU-999 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 55MHz |
| Interface | I2C, SPI, USART, UART, USB, EBI/EMI |
| Max Frequency | 55MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Brown-out Detect/Reset |
| RAM Size | 64KB |
| Series | PIC® 17C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT91SAM7SE256-AU-999 to view detailed technical specifications.
No datasheet is available for this part.