Microchip AT90USB82-16MUR technical specifications.
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, I2C, UART, USB, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90USB82-16MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.