
Microchip AT90USB1287-16AU technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Package Quantity | 450 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90USB1287-16AU to view detailed technical specifications.
No datasheet is available for this part.