Microchip AT90CAN64-16MI technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Interface | SPI, USART, 2-Wire |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 2 |
| Package Quantity | 1300 |
| RAM Size | 4KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90CAN64-16MI to view detailed technical specifications.
No datasheet is available for this part.