
8-bit AVR microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at up to 16MHz with an internal oscillator. Offers I2C, SPI, UART, USART, EBI/EMI, and CAN interfaces. Includes 4 timers/counters, 53 I/Os, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Packaged in a 64-pin QFN for surface mounting, with a temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Microchip AT90CAN128-16MU technical specifications.
| Access Time | 16us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AVR® 90CAN |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT90CAN128-16MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
