Microchip AT89S52-24PI technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89S52-24PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.