
8-bit microcontroller featuring an 8051 CISC core architecture and 4KB of FLASH memory. Operates at a maximum frequency of 24MHz with an 8-bit address and data bus. Includes 128B RAM, 32 I/Os, 2 timers/counters, and a UART interface. Packaged in a 40-pin PDIP for through-hole mounting, with a supply voltage range of 4V to 5.5V and an operating temperature range of -40°C to 85°C.
Microchip AT89S51-24PU technical specifications.
| Access Time | 24us |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.445mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Peripherals | WDT |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89S |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89S51-24PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
