Industrial-grade 8-bit CMOS microcontroller operating at a maximum clock frequency of 20MHz. Features 15 I/O lines, FLASH ROM programmability, and PWM channels. Housed in a 20-terminal PDSO package with a temperature range of -40°C to 85°C. Supply voltage operates from 2.4V to 5.5V, with a nominal 3V.
Microchip AT89LP4052-20SUR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8003 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 15 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT89LP4052-20SUR to view detailed technical specifications.
No datasheet is available for this part.