Microchip AT83C24B-Z1RUM technical specifications.
| Package/Case | QFN |
| Interface | 2-Wire |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT83C24B-Z1RUM to view detailed technical specifications.
No datasheet is available for this part.