Microchip AT24C512B-PU25 technical specifications.
| Access Time | 550ns |
| Access Time-Max | 550ns |
| Package/Case | PDIP |
| Density | 512Kb |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.6V |
| Organization | 65536 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C512B-PU25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
