Microchip AT24C16-10PI technical specifications.
| Access Time | 900ns |
| Package/Case | DIP |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT24C16-10PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.