Microchip AT17C128-10PC technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 128Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Operating Frequency | 12.5 MHz |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT17C128-10PC to view detailed technical specifications.
No datasheet is available for this part.