Search Results for "astmlpe 133 000mhz lc s t Abracon"
Filters
ASTMLPE-18-24.000MHZ-EJ-E-T
Abracon
LVCMOS Output Clock Oscillator,
Datasheet
Active
Max Operating Temperature:
70
Min Operating Temperature:
-20
Supply Voltage-Nom:
1.8
Supply Voltage-Min:
1.62
ASTMLPE-18-125.000MHZ-EJ-E-T3
Abracon
LVCMOS Output Clock Oscillator,
Datasheet
Active
Max Operating Temperature:
70
Min Operating Temperature:
-20
Supply Voltage-Nom:
1.8
Supply Voltage-Min:
1.62
ASTMLPE-18-100.000MHZ-EJ-E-T3
Abracon
LVCMOS Output Clock Oscillator,
Datasheet
Active
Max Operating Temperature:
70
Min Operating Temperature:
-20
Supply Voltage-Nom:
1.8
Supply Voltage-Min:
1.62
ASTMLPE-25.000MHZ-EJ-E-T
Abracon
LVCMOS Output Clock Oscillator,
Datasheet
Active
Max Operating Temperature:
70
Min Operating Temperature:
-20
Supply Voltage-Min:
2.25
Supply Voltage-Max:
3.63
ASTMLPE-125.000MHZ-EJ-E-T3
Abracon
LVCMOS Output Clock Oscillator,
Datasheet
Active
Max Operating Temperature:
70
Min Operating Temperature:
-20
Supply Voltage-Min:
2.25
Supply Voltage-Max:
3.63
ASTMLPE-27.000MHZ-LJ-E-T3
Abracon
LVCMOS Output Clock Oscillator,
Datasheet
Active
Max Operating Temperature:
85
Min Operating Temperature:
-40
Supply Voltage-Min:
2.25
Supply Voltage-Max:
3.63