
Absolute piezoresistive pressure sensor with a 30PSI operating pressure range and 60PSI maximum pressure. Features a 0.20-0.80V analog output, with I2C and digital output types. Operates within a 4.75V to 5.25V supply voltage range, consuming a maximum of 5mA. Offers 2% accuracy and a 1ms response time, with a temperature range of -20°C to 105°C. Through-hole mountable in a DIP package, this RoHS compliant component is suitable for general environmental sensing applications.
Honeywell ASDXACX030PA7A5 technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output | ANALOG |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 3.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXACX030PA7A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
