RF Switch, 100MHz-3GHz, 0.5dB IL, 50R, SPDT, SC Package
Conn Card Edge F 140 POS 2.54mm Solder ST Thru-Hole
140-Position 2-Row Through-Hole Card Edge Connector
Conn Card Edge F 44 POS 3.96mm Wire Wrap ST Panel Mount
Conn Card Edge F 72 POS 3.96mm Wire Wrap ST Panel Mount
12-Contact Card Edge Connector, 3.96mm Pitch, -65°C to 125°C
72-Contact Card Edge Connector, 3.18mm Pitch, Through Hole Mount
24-Contact Card Edge Connector, Right Angle, Through Hole Mount, -65°C to 125°C
72-Contact Card Edge Connector, Right Angle, Through Hole Mount, -65°C to 125°C
2-Row 120-Contact Right-Angle Card Edge Connector
Card Edge Connector, 12-Contact, Right Angle, Through Hole Mount, -65 to 125°C
20-Contact Card Edge Connector, Straight, Panel Mount, -65°C to 125°C
2-Row 140-Contact Card Edge Connector, Straight, Through Hole Mount, -65 to 125°C
100-Contact Right-Angle Card Edge Connector, 3.18mm Pitch, Through Hole Mount
2-Row 122-Contact Card Edge Connector, Straight, Panel Mount, -65 to 125°C
2.54mm Pitch Card Edge Connector, 110 Contacts, Right Angle, Through Hole Mount
Conn Card Edge F 72 POS 2.54mm Wire Wrap ST Panel Mount
Conn Card Edge F 120 POS 2.54mm Solder RA Thru-Hole
Conn Card Edge F 100 POS 3.18mm Solder RA Thru-Hole
Conn Card Edge F 122 POS 2.54mm Wire Wrap ST Panel Mount