SEALANT, SILICONE, NEUTRAL, PASTE; Adhesive Type:Silicone - 1 Part; Dispensing Method:Cartridge; Adhesive Colour:Red; Weight:-; Product Range:-; SVHC:No SVHC (17-Dec-2015); Volume:310ml; Adhesive Applications:Bonding, General Purpose; Cure Speed:Tack free time - 4 mins; Cure Time:8h; Elongation:200%; Fully Hardened:Max Cure @ 25 °C 8 Hrs; IHRD Hardness:50; Operating Temperature Max:300°C; Setting Pressure Max:2MPa; Type:HT Paste; Working Time:4min
SP5T, 100MHz Min, 2000MHz Max, 1.1dB Insertion Loss-Max, 4 X 4 MM, MLF-16, 16 PIN