Foxconn AS0B826-S78B-7H technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 314 |
| Contact Gender | FEMALE |
| Manufacturer Series | AS |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (10) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn AS0B826-S78B-7H to view detailed technical specifications.
No datasheet is available for this part.