
Single-pole, normally open solid-state relay featuring AC/DC output. Operates with a DC input voltage range and provides a maximum output current of 0.55A at up to 60V AC/DC. Designed for surface-mount technology with a 4-pin DIP package. Offers a wide operating temperature range from -40°C to 85°C.
Panasonic AQY412EHAX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY412EHAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.