Sign in to ask questions about the Panasonic AQY234SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQY234SZ technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Type | DC |
| Length | 4.4mm |
| Max Input Current | 50mA |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQY |
| Termination | Gull Wing |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY234SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
