
Surface mount solid-state relay featuring optical isolation and transistor output. This single-channel SPST relay handles a 1A load current and 30V output voltage. It offers 1.5kV isolation voltage and operates with a 3mA DC input current. The SSOP package measures 4.45mm L x 2.65mm W x 1.8mm H, with a maximum on-state resistance of 350mΩ. Operating temperature range is -40°C to 85°C.
Panasonic AQY221R6VY technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Mount | Surface Mount |
| On-state Resistance-Max | 350MR |
| Output Current | 1A |
| Output Voltage | 30V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R6VY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.