Panasonic AQY221R6V technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.8mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Rail/Tube |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
