
Surface mount solid state relay (SSR) featuring a transistor output and 1-channel operation. Offers 1.5kV isolation voltage and a 40V maximum output voltage. Designed for DC input with a 3mA input current requirement and supports a 500mA load current. Packaged in SSOP with dimensions of 4.45mm L x 2.65mm W x 1.8mm H, operating between -40°C and 85°C.
Panasonic AQY221R4VY technical specifications.
| Package/Case | SSOP |
| Height | 1.8mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.45mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| On-State Resistance | 1R |
| On-state Resistance-Max | 1R |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R4VY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
