Panasonic AQY221R2V1Y technical specifications.
| Package/Case | SMD/SMT |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 250mA |
| Mount | Surface Mount |
| On-State Resistance | 1.25R |
| On-state Resistance-Max | 1.25R |
| Output Voltage | 40V |
| Packaging | Cut Tape |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R2V1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
