
Single-pole, single-throw (SPST) solid-state relay with AC/DC output. Features a 0.25A load current capability at up to 40V and a 50mA control current at 1.5V DC input. Operates within a temperature range of -40°C to 85°C. Packaged in a 4-pin SOP surface-mount configuration.
Panasonic AQY221R2SX technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQY221R2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.