
Surface mount solid-state relay (SSR) with transistor output, featuring 200V isolation and a 250mA load current rating. This single-channel optical relay operates with DC input current and offers a maximum output voltage of 40V. The compact SON package measures 2.95mm x 2.2mm x 1.4mm, with a low capacitance of 1.5pF. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Panasonic AQY221R2MY technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SON |
| Current Rating | 250mA |
| Depth | 2.2mm |
| Height | 1.4mm |
| Input Current | 3mA |
| Input Type | DC |
| Isolation Voltage | 200V |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Load Current | 250mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Output Current | 250mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.5ms |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221R2MY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
