
Surface mount solid-state relay featuring a transistor output and SPST configuration. Offers 200V isolation and a 150mA load current capability. Operates with a 3mA input current and is housed in a compact VSSOP package. Lead-free and RoHS compliant for environmental considerations.
Panasonic AQY221N3TY technical specifications.
| Package/Case | VSSOP |
| Height | 2.9mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Load Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY2 |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY221N3TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
