Panasonic AQY212GSZJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212GSZJ to view detailed technical specifications.
No datasheet is available for this part.