
Surface mount solid-state relay with DC input and AC/DC output. Features a 1.1A maximum output current and 60V maximum output voltage. Input current is 50mA DC, with a 5kV isolation voltage. Operating temperature range is -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component offers a 700mΩ maximum on-state resistance.
Panasonic AQY212GHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Load Current | 1.1A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 700mR |
| Output Current | 1.1A |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212GHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
