
Surface mount, transistor output solid-state relay featuring 1.1A load current and 60V maximum output voltage. This SPST relay offers 5kV isolation voltage and operates with a 50mA DC input current. Designed for surface mounting with gull wing termination, it is RoHS compliant and packaged in tape and reel.
Panasonic AQY212GHAX technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Load Current | 1.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1.1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212GHAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.