
4-channel, surface mount, transistor output solid-state relay (SSR) featuring 500V isolation and a DC input type. This optical SSR offers a maximum output voltage of 60V and a continuous output current of 3A, with a maximum load current of 1.25A. Operating within a temperature range of -40°C to 85°C, it is packaged in a compact SOP case with gull wing termination. The component is lead-free and RoHS compliant.
Panasonic AQY212FG2SX technical specifications.
| Package/Case | SOP |
| Height | 2mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-State Resistance | 500mR |
| Output Current | 3A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQY |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212FG2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
