Panasonic AQY212EHT technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 550mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212EHT to view detailed technical specifications.
No datasheet is available for this part.