Panasonic AQY212EHAXT technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 550mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQY212EHAXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
