Res Metal Film 4527 8K Ohm 0.5% 2W 50ppm/C Molded SMD SMD Embossed Plastic T/R
Vishay WSF45278K000DHEA technical specifications.
| Package/Case | 4527 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Resistance | 8kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.