
AC & DC Output Solid State Relay featuring DC input and AC/DC output. This surface mount device offers a 50mA input current and a 100mA output current with a maximum output voltage of 400V. It provides 5kV isolation voltage and operates within a temperature range of -40°C to 85°C. The relay is supplied in a Tape and Reel package with Gull Wing termination.
Panasonic AQW614EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW614EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
