
Dual-channel, transistor output solid-state relay (SSR) featuring 5kV isolation voltage. Surface mountable in a DIP-8 package with gull wing termination, this component offers a 100mA load current capability and a 400V maximum output voltage. It operates with a DC input type, requiring a maximum input voltage of 1.5V and 50mA input current. With a maximum on-state resistance of 35 Ohms, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Panasonic AQW614EHAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW614EHAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
