
Dual-channel, surface-mount solid-state relay featuring transistor output and 5kV isolation. This optical SSR handles up to 120mA load current at 350V, with a 50mA DC input requirement. Operating across a -40°C to 85°C range, it offers a maximum on-state resistance of 25 Ohms. Packaged in a DIP-8 footprint with gull-wing termination, it is RoHS compliant and lead-free.
Panasonic AQW610EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW610EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
