This 32-contact HDR backplane connector features a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C. The connector is rated for a maximum current of 2A and a maximum voltage of 300V.
Molex 532990322 technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 2A |
| Max Voltage Rating | 300V |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.