
The Panasonic PhotoMOS AQW414SX is a solid state relay with a SPST/DPST throw configuration, suitable for surface mount applications. It has a maximum power dissipation of 650mW and a load current of 80mA. The relay is lead free and RoHS compliant, packaged in a tape and reel format with 1000 units per reel. It is designed for use in a variety of applications, including those requiring AC and DC output.
Sign in to ask questions about the Panasonic AQW414SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW414SX technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Load Current | 80mA |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW414SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
