
Panasonic AQW414EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Input Current | 50mA |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW414EHAZ to view detailed technical specifications.
No datasheet is available for this part.
