
2-channel, surface-mount solid-state relay (SSR) featuring optical isolation with a 5kV rating. This DC input SSR offers a 100mA load current capability and a 400V maximum output voltage. Designed for surface mounting with gull wing termination, it operates within a -40°C to 85°C temperature range and boasts a 1ms turn-on delay. ROHS compliant and available in a DIP-8 package.
Panasonic AQW414EHA technical specifications.
| Approvals | cULus, BSI |
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Turn-On Delay Time | 1ms |
| DC Rated Voltage | 400V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW414EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
