This film capacitor has a capacitance of 0.0012uF and is rated for 100VDC with a tolerance of 1%. It operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a plastic cylindrical can. The capacitor is designed for through hole mounting with an axial lead termination style and a failure rate of M.
Electronic Concepts CFR05AUB122FM technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Plastic Cylindrical Can |
| Size | 3.81 X 10.16mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.