This 5-contact circular connector features a SKT gender and is rated for 700VDC or 500VAC. It has a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a temperature range of -55°C to 125°C.
Amphenol ACC01F18-30S-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.