
The Panasonic PhotoMOS AQW223R2S is a solid state relay with a maximum output voltage of 250V and a maximum output current of 140mA. It has a maximum power dissipation of 650mW and an on-state resistance of 15 ohms. The relay is packaged in a SOP-8 package and is designed for surface mount applications. It is RoHS compliant and has a maximum isolation voltage of 1.5kV. The relay is available in a package quantity of 100 and is packaged in a rail/Tube configuration.
Sign in to ask questions about the Panasonic AQW223R2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW223R2S technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 140mA |
| Max Input Current | 50mA |
| Max Output Current | 140mA |
| Max Output Voltage | 250V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Output Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW223R2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
