Sign in to ask questions about the Multicomp SCP3.BLACK.10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp SCP3.BLACK.10A technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SCP3.BLACK.10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.