
Surface mount solid state relay featuring DC input and AC/DC output. Operates with a 50mA input current and provides up to 600V output voltage with a 40mA maximum output current. Offers 5kV isolation voltage and a maximum on-state resistance of 120 Ohms. Designed for tape and reel packaging, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Panasonic AQW216EHAZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| On-state Resistance-Max | 120R |
| Output Current | 40mA |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW216EHAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.