
Surface mount, 2-channel, optical solid-state relay featuring a transistor output. Offers 5kV isolation voltage and a maximum output voltage of 600V. Designed for DC input with a 50mA input current requirement and supports a 40mA load current. Operating temperature range from -40°C to 85°C, with a 120 Ohm on-state resistance. DIP-8 package with gull wing termination, suitable for RoHS compliant applications.
Panasonic AQW216EHA technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| On-State Resistance | 120R |
| On-state Resistance-Max | 120R |
| Output Current | 40mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW216EHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
