Panasonic AQW214EAX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.2mA |
| Height | 2.9mm |
| Input Current | 50mA |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 100mA |
| Max Power Dissipation | 850mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW214EAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
