
The Panasonic AQW214EA is a solid state relay with a maximum operating voltage of 400V and a maximum operating current of 100mA. It features a surface mount package with a height of 2.9mm and a length of 9.86mm. The relay has a maximum on-state resistance of 50 ohms and a maximum isolation voltage of 5kV. It is designed for use in a temperature range of -40°C to 85°C and is lead free.
Panasonic AQW214EA technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.