
Surface mount solid state relay with DC input and AC/DC output. Features a 350V maximum output voltage and 120mA output current. Offers 1.5kV isolation voltage and 35 Ohms on-state resistance. Packaged in a 8-pin SOP with gull wing termination, suitable for tape and reel packaging. Operates across a -40°C to 85°C temperature range.
Panasonic AQW210TSX technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.37mm |
| Load Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210TSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
