The LCA10A140P00LC is a basic and snap action switch with a pin plunger actuator style, featuring a SPDT pole throw configuration and N.O./N.C. switch configuration. It has a maximum current rating of 10A at 125VAC and a maximum AC voltage rating of 250V. The switch is designed for through hole mounting and has a termination style of PC pins. It can operate within a temperature range of -10°C to 125°C and has an electrical life of 6000 cycles.
C&K LCA10A140P00LC technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 6000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 1.37N |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.